Part Details for LFSPXO020795 by IQD Frequency Products
Overview of LFSPXO020795 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO020795
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6282
|
Newark | Oscillator, 32Mhz, 5V, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Iqd Frequency Products LFSPXO020795 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$1.8000 / $2.1900 | Buy Now |
DISTI #
1923-LFSPXO020795CT-ND
|
DigiKey | XTAL OSC XO 32.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1117 In Stock |
|
$1.1317 / $1.8900 | Buy Now |
DISTI #
449-LFSPXO020795
|
Mouser Electronics | Standard Clock Oscillators 32.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.1300 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 | 0 |
|
$1.2900 | Buy Now |