Part Details for LFSPXO019079 by IQD Frequency Products
Overview of LFSPXO019079 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO019079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2984
|
Newark | Crystal Oscillator, Smd, 8Mhz, Frequency Nom:8Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:5V, Product Range:Cfps-72 Series, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Rohs Compliant: Yes |Iqd Frequency Products LFSPXO019079 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1723 |
|
$0.6510 | Buy Now |
DISTI #
1923-LFSPXO019079CT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1074 In Stock |
|
$1.1317 / $1.8900 | Buy Now |
DISTI #
449-LFSPXO019079
|
Mouser Electronics | Standard Clock Oscillators 8.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 884 |
|
$1.1300 / $1.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$1.2300 | Buy Now |
Part Details for LFSPXO019079
LFSPXO019079 CAD Models
LFSPXO019079 Part Data Attributes
|
LFSPXO019079
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO019079
IQD Frequency Products
|
Samacsys Manufacturer | IQD |