Part Details for LFSPXO018354BULK by IQD Frequency Products
Overview of LFSPXO018354BULK by IQD Frequency Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO018354BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
449-LFSPXO018354BULK
|
Mouser Electronics | Standard Clock Oscillators 24.576MHz 3.3V 25ppm 0C +70C RoHS: Compliant | 492 |
|
$1.2500 / $2.0900 | Buy Now |
Part Details for LFSPXO018354BULK
LFSPXO018354BULK CAD Models
LFSPXO018354BULK Part Data Attributes
|
LFSPXO018354BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO018354BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 24.576MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO018354BULK
This table gives cross-reference parts and alternative options found for LFSPXO018354BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018354BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASV2-24.576MHZ-DRS-L3-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-DRS-L3-T |
ASV2-24.576MHZ-FRS-L1 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-FRS-L1 |
ASV2-24.576MHZ-FRS-L3 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-FRS-L3 |
ASV2-24.576MHZ-DRS-L3 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-DRS-L3 |
ASV2-24.576MHZ-ERS-L1 | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-ERS-L1 |
ASV2-24.576MHZ-RS-L3-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-RS-L3-T |
ASV2-24.576MHZ-FRS-L1-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-FRS-L1-T |
ASV2-24.576MHZ-RS-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-RS-T |
ASV2-24.576MHZ-LRS-L2-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-LRS-L2-T |
ASV2-24.576MHZ-ERS-T | HCMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | LFSPXO018354BULK vs ASV2-24.576MHZ-ERS-T |