There are no models available for this part yet.
Overview of LFSPXO018044 by IQD Frequency Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFSPXO018044 by IQD Frequency Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80K8179
|
Newark | Crystal Oscillator, Smd, 50Mhz, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Cfps-73 Series, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFSPXO018044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.7500 | Buy Now | |
DISTI #
04AC8410
|
Newark | Crystal Oscillator, Smd, 50Mhz, Frequency Nom:50Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Cfps-73 Series, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |Iqd Frequency Products LFSPXO018044 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6620 / $0.8610 | Buy Now | |
DISTI #
1923-LFSPXO018044CT-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15944 In Stock |
|
$0.9250 / $1.1800 | Buy Now | |
DISTI #
449-LFSPXO018044
|
Mouser Electronics | Standard Clock Oscillators 50.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 3934 |
|
$0.9250 / $1.1800 | Buy Now | |
Future Electronics | SPXO 50.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$1.0400 | Buy Now | ||
DISTI #
CFPS-73-50M
|
TME | Generator: quartz, 50MHz, SMD, Dim: 7x5mm, 3.3V, ±50ppm, 0÷70°C Min Qty: 1 | 2381 |
|
$1.3700 / $3.0700 | Buy Now | |
New Advantage Corporation | SPXO 50.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.3900 / $1.4900 | Buy Now |
CAD Models for LFSPXO018044 by IQD Frequency Products
Part Data Attributes for LFSPXO018044 by IQD Frequency Products
LFSPXO018044
IQD Frequency Products
|
|
---|---|
Samacsys Manufacturer
|
IQD
|
Want to compare parts?
-
LFSPXO018044IQD Frequency ProductsVS
-