Part Details for LFSPXO018042BULK by IQD Frequency Products
Overview of LFSPXO018042BULK by IQD Frequency Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO018042BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1145-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$1.8900 | Buy Now |
DISTI #
449-LFSPXO018042BULK
|
Mouser Electronics | Standard Clock Oscillators 40.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.4800 / $1.8900 | Order Now |
Part Details for LFSPXO018042BULK
LFSPXO018042BULK CAD Models
LFSPXO018042BULK Part Data Attributes
|
LFSPXO018042BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO018042BULK
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for LFSPXO018042BULK
This table gives cross-reference parts and alternative options found for LFSPXO018042BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018042BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XO63DRFH6040M | XO, Clock, CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS OUTPUT, HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-4 | Vishay Dale | LFSPXO018042BULK vs XO63DRFH6040M |
QEN07FDAR40.000MHZ | HCMOS Output Clock Oscillator, 40MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Rakon Limited | LFSPXO018042BULK vs QEN07FDAR40.000MHZ |
ASD-40.000MHZ-C-S-T3 | XTAL OSC XO 40.0000MHZ HCMOS SMD | Abracon Corporation | LFSPXO018042BULK vs ASD-40.000MHZ-C-S-T3 |
S73305T-40.000-X-30-R | HCMOS Output Clock Oscillator, 0.5MHz Min, 156MHz Max, 40MHz Nom, ROHS COMPLIANT, METAL CERAMIC, SMD, 4 PIN | Aker Technology Company Ltd | LFSPXO018042BULK vs S73305T-40.000-X-30-R |