Part Details for LFSPXO018036BULK by IQD Frequency Products
Overview of LFSPXO018036BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO018036BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1133-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
96 In Stock |
|
$1.7604 / $1.8900 | Buy Now |
DISTI #
449-LFSPXO018036BULK
|
Mouser Electronics | Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.1200 / $1.8900 | Order Now |
DISTI #
E02:0323_02310183
|
Arrow Electronics | Oscillator XO 10MHz ±50ppm 30pF CMOS 60% 3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks | Europe - 3 |
|
$0.8039 / $0.9530 | Buy Now |
Part Details for LFSPXO018036BULK
LFSPXO018036BULK CAD Models
LFSPXO018036BULK Part Data Attributes
|
LFSPXO018036BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO018036BULK
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, 10 MHz, HCMOS OUTPUT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Package Description | DILCC4,.2,200 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.2mm x 5.2mm x 1.4mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for LFSPXO018036BULK
This table gives cross-reference parts and alternative options found for LFSPXO018036BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFSPXO018036BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFSPXO018036CUTT | HCMOS Output Clock Oscillator, 10MHz Nom | IQD Frequency Products | LFSPXO018036BULK vs LFSPXO018036CUTT |