Part Details for LFSPXO017735 by IQD Frequency Products
Overview of LFSPXO017735 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO017735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6270
|
Newark | Oscillator, 10Mhz, 5V, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Iqd Frequency Products LFSPXO017735 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1882 |
|
$1.5700 / $1.9700 | Buy Now |
DISTI #
1923-LFSPXO017735CT-ND
|
DigiKey | XTAL OSC XO 10.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1465 In Stock |
|
$1.1171 / $1.9200 | Buy Now |
DISTI #
449-LFSPXO017735
|
Mouser Electronics | Standard Clock Oscillators 10.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 893 |
|
$1.1300 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$1.2300 | Buy Now |
Part Details for LFSPXO017735
LFSPXO017735 CAD Models
LFSPXO017735 Part Data Attributes
|
LFSPXO017735
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO017735
IQD Frequency Products
|
Samacsys Manufacturer | IQD |