Part Details for LFSPXO009581REEL by IQD Frequency Products
Overview of LFSPXO009581REEL by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009581REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFSPXO009581REEL-ND
|
DigiKey | XTAL OSC XO 3.6864MHZ CMOS SMD Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8892 | Buy Now |
DISTI #
449-LFSPXO009581REEL
|
Mouser Electronics | Standard Clock Oscillators 3.6864MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 0 |
|
$1.8900 | Order Now |
|
Future Electronics | CFPS-69 Series 3.6864 MHz 3.3 V ±50 ppm -40 to +85 °C SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8900 | Buy Now |
Part Details for LFSPXO009581REEL
LFSPXO009581REEL CAD Models
LFSPXO009581REEL Part Data Attributes
|
LFSPXO009581REEL
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFSPXO009581REEL
IQD Frequency Products
CMOS Output Clock Oscillator, 3.6864MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 12 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.95mm | |
Rise Time-Max | 12 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |