Part Details for LFSPXO009443 by IQD Frequency Products
Overview of LFSPXO009443 by IQD Frequency Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFSPXO009443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-LFSPXO009443CT-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1286 In Stock |
|
$1.7250 / $2.1100 | Buy Now |
DISTI #
449-LFSPXO009443
|
Mouser Electronics | Standard Clock Oscillators 80.0MHz 7.0 x 5.0 x 1.4mm RoHS: Compliant | 0 |
|
$1.8800 / $3.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$2.0300 | Buy Now |
DISTI #
CFPS-72B-80MHZ
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for LFSPXO009443
LFSPXO009443 CAD Models
LFSPXO009443 Part Data Attributes
|
LFSPXO009443
IQD Frequency Products
Buy Now
|
Compare Parts:
LFSPXO009443
IQD Frequency Products
|
Samacsys Manufacturer | IQD |