Part Details for LFS-01 by Cynergy3 Components
Overview of LFS-01 by Cynergy3 Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFS-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6675
|
Newark | Sensor, Paddle Flow Switch, 20Bar, Flow Rate Min:15.2L/Min, Flow Rate Max:64.4L/Min, Supply Voltage Min:-, Supply Voltage Max:230V, Accuracy:25%, Product Range:Lfs Series, Pressure Max:20Bar, Port Size:25.4Mm Rohs Compliant: Yes |Sensata/cynergy3 LFS-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.8400 / $433.4600 | Buy Now |
DISTI #
725-1271-ND
|
DigiKey | G1 PADDLE SW 1-3 AL ENCL Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.5700 | Buy Now |
DISTI #
70394167
|
RS | 1" NPT paddle switch 1" to 3" Al enclosure | Sensata - Cynergy3 LFS-01 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$396.9600 / $416.7900 | RFQ |
|
Onlinecomponents.com | G1" paddle switch 1" to 3" Al enclosure RoHS: Compliant |
1 In Stock |
|
$337.5900 / $357.3200 | Buy Now |
DISTI #
000000000006096468
|
Sager | Flow Sensors FLOW (SWITCH) Min Qty: 1 | 0 |
|
$367.7500 / $416.7900 | Buy Now |
|
Master Electronics | G1" paddle switch 1" to 3" Al enclosure RoHS: Compliant |
1 In Stock |
|
$337.5900 / $357.3200 | Buy Now |