Part Details for LFR601001CID by Littelfuse Inc
Overview of LFR601001CID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR601001CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5728
|
Newark | 600V Class R Block 100A 1 Pole/ Box |Littelfuse LFR601001CID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4300 / $43.2100 | Buy Now |
DISTI #
LFR601001CID-ND
|
DigiKey | FUSE BLOCK CART 600V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$54.1900 | Buy Now |
DISTI #
576-LFR601001CID
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 600V 100A 1 POLE RoHS: Compliant | 0 |
|
$37.9200 / $54.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$37.4000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.0100 / $43.6400 | Buy Now | |
DISTI #
LFR601001CID
|
TTI | Fuse Holder CLASS R FUSE BLOCK 600V 100A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$30.4400 / $39.6400 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 100A DIN | 0 |
|
$121.5561 / $127.6339 | RFQ |
Part Details for LFR601001CID
LFR601001CID CAD Models
LFR601001CID Part Data Attributes:
|
LFR601001CID
Littelfuse Inc
Buy Now
|
Compare Parts:
LFR601001CID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |