Part Details for LFR601001C by Littelfuse Inc
Overview of LFR601001C by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR601001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9119
|
Newark | 600V Class R Block 100A 1P Box Lug Term/ Box |Littelfuse LFR601001C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $41.0400 | Buy Now |
DISTI #
LFR601001C-ND
|
DigiKey | FUSE BLOCK CART 600V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$51.4700 | Buy Now |
DISTI #
576-LFR601001C
|
Mouser Electronics | Fuse Holder CLASS R FUSEBLOCK 600V 100A 1P RoHS: Compliant | 0 |
|
$36.0200 / $51.4700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$32.2000 / $42.5600 | Buy Now | |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 100A DIN | 0 |
|
$118.5728 / $124.5014 | RFQ |