Part Details for LFR251003CID by Littelfuse Inc
Overview of LFR251003CID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR251003CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5709
|
Newark | 250V Class R Block 100A 3 Pole/ Box |Littelfuse LFR251003CID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7300 / $86.4600 | Buy Now |
DISTI #
LFR251003CID-ND
|
DigiKey | FUSE BLOCK CART 250V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$74.9086 / $109.4800 | Buy Now |
DISTI #
576-LFR251003CID
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 250V 100A 3 POLE RoHS: Compliant | 0 |
|
$97.9400 / $109.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$79.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$67.7400 / $85.8900 | Buy Now | |
DISTI #
LFR251003CID
|
TTI | Fuse Holder CLASS R FUSE BLOCK 250V 100A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$89.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 100A DIN | 0 |
|
$258.7980 / $271.7379 | RFQ |