Part Details for LFR251001CID by Littelfuse Inc
Overview of LFR251001CID by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR251001CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5708
|
Newark | 250V Class R Block 100A 1 Pole/ Box Rohs Compliant: Yes |Littelfuse LFR251001CID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3700 / $38.8700 | Buy Now |
DISTI #
LFR251001CID-ND
|
DigiKey | FUSE BLOCK CART 250V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box |
3 In Stock |
|
$34.1332 / $51.2000 | Buy Now |
DISTI #
576-LFR251001CID
|
Mouser Electronics | Fuse Holder CLASS R FUSE BLOCK 250V 100A 1 POLE RoHS: Compliant | 0 |
|
$36.5700 / $51.2000 | Order Now |
DISTI #
71944812
|
RS | FUSE BLOCK | Littelfuse LFR251001CID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9300 | RFQ |
|
Future Electronics | LFR Series 100 A 250 V DIN Rail Mount Fuse Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$33.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$29.4300 / $38.9000 | Buy Now | |
DISTI #
LFR251001CID
|
TTI | Fuse Holder CLASS R FUSE BLOCK 250V 100A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 25 In Stock |
|
$45.1100 / $51.2000 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 100A DIN | 0 |
|
$108.3908 / $113.8103 | RFQ |
Part Details for LFR251001CID
LFR251001CID CAD Models
LFR251001CID Part Data Attributes:
|
LFR251001CID
Littelfuse Inc
Buy Now
|
Compare Parts:
LFR251001CID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |