Part Details for LFR251001C by Littelfuse Inc
Overview of LFR251001C by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFR251001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9105
|
Newark | 250V Class R Block 100A 1 Pole/ Box |Littelfuse LFR251001C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0100 / $36.9300 | Buy Now |
DISTI #
LFR251001C-ND
|
DigiKey | FUSE BLOCK CART 250V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$48.6600 | Buy Now |
DISTI #
576-LFR251001C
|
Mouser Electronics | Fuse Holder CLASS R FUSEBLOCK 250V 100A 1P RoHS: Compliant | 1 |
|
$34.7500 / $48.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$31.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.9700 / $38.3000 | Buy Now | |
DISTI #
LFR251001C
|
TTI | Fuse Holder CLASS R FUSEBLOCK 250V 100A 1P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$26.0100 / $33.9800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 250V 100A DIN | 0 |
|
$106.7264 / $112.0627 | RFQ |
Part Details for LFR251001C
LFR251001C CAD Models
LFR251001C Part Data Attributes:
|
LFR251001C
Littelfuse Inc
Buy Now
|
Compare Parts:
LFR251001C
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |