-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1227-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 24 Weeks Container: Strip |
40 In Stock |
|
$46.0624 / $57.5000 | Buy Now |
DISTI #
449-LFPTXO000001BULK
|
Mouser Electronics | TCXO Oscillators 10.0MHz 7.0 x 5.0 x 2.25mm RoHS: Compliant | 8 |
|
$46.0600 / $55.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$49.1400 | Buy Now |
DISTI #
LFPTXO000001BUL
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 10 | 0 |
|
$24.4500 / $51.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFPTXO000001BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFPTXO000001BULK
IQD Frequency Products
HCMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 1 PPM/FIRST YEAR | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.25mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |