There are no models available for this part yet.
Overview of LFPHV3PAK by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LFPHV3PAK by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3657
|
Newark | Acs Lfphv 30A 3P Assembly Kit Ten Pack/ Box Rohs Compliant: No |Littelfuse LFPHV3PAK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0100 / $32.6600 | Buy Now | |
DISTI #
LFPHV3PAK-ND
|
DigiKey | ACS LFPHV 30A 3P ASSEMBLY KIT TE Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$39.7000 | Buy Now | |
DISTI #
576-LFPHV3PAK
|
Mouser Electronics | Fuse Kits & Assortments ACS 30A 3P ASSEM KIT TEN PACK | 0 |
|
$31.0200 / $39.4500 | Order Now | |
Onlinecomponents.com | Lfpsc/Lfpsm Multi-Pole Assembly Kit (Bag = 10Pins & 40Pincers) RoHS: Compliant | 0 |
|
$26.0400 / $34.1900 | Buy Now | ||
DISTI #
LFPHV3PAK
|
TTI | Fuse Kits & Assortments ACS 30A 3P ASSEM KIT TEN PACK Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$23.4100 / $28.0100 | Buy Now | |
DISTI #
000000000007222735
|
Sager | ACS LFPHV 30A 3P ASSEMBLY KIT TEN PACK Min Qty: 1 | 0 |
|
$27.1300 / $37.4400 | Buy Now |
CAD Models for LFPHV3PAK by Littelfuse Inc
Part Data Attributes for LFPHV3PAK by Littelfuse Inc
LFPHV3PAK
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
LFPHV3PAKLittelfuse IncVS
-