Part Details for LFP100F-48-Y by Cosel USA Inc
Overview of LFP100F-48-Y by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LFP100F-48-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1332-ND
|
DigiKey | AC/DC CONVERTER 48V 100W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$82.1800 | Buy Now |
DISTI #
436-LFP100F-48-Y
|
Mouser Electronics | Switching Power Supplies 100W 48V 2.1A AC-DC Power Supply RoHS: Compliant | 5 |
|
$70.2200 / $82.9900 | Buy Now |
DISTI #
70356056
|
RS | Power Supply, AC-DC, 48V@2.1A, 90-264VIn, Open Frame, PFC, 100W, 2X Peak Out, LFP Series | Cosel U.S.A. Inc. LFP100F-48-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.9600 / $82.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.6800 | Buy Now |
DISTI #
000000000005187095
|
Sager | Switching Power Supplies 100W 48V 2.1A AC-DC Power Supply Min Qty: 1 | 0 |
|
$71.8500 / $72.8400 | Buy Now |
Part Details for LFP100F-48-Y
LFP100F-48-Y CAD Models
LFP100F-48-Y Part Data Attributes:
|
LFP100F-48-Y
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LFP100F-48-Y
Cosel USA Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |