Part Details for LFOCXO063817BULK by IQD Frequency Products
Overview of LFOCXO063817BULK by IQD Frequency Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFOCXO063817BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1561-ND
|
DigiKey | XTAL OSC VCOCXO 20.0000MHZ SNWV Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
76 In Stock |
|
$186.1178 / $196.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$189.0000 | Buy Now |
|
Quest Components | SINE OUTPUT OSCILLATOR, 20MHZ NOM | 1 |
|
$110.5000 | Buy Now |
Part Details for LFOCXO063817BULK
LFOCXO063817BULK CAD Models
LFOCXO063817BULK Part Data Attributes:
|
LFOCXO063817BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFOCXO063817BULK
IQD Frequency Products
Sine Output Oscillator, 20MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Additional Feature | BULK | |
Aging | 0.05 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.001% | |
Input Power | 1.65 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.262 V | |
Oven Supply Voltage | 3.3V | |
Phase Noise | -150 dBc/Hz | |
Physical Dimension | 36.2mm x 27.2mm x 13.4mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Warm-up Power | 4.62 W | |
Warm-up Time-Max | 15 Minute |