Part Details for LFO-1.0T-250N by JST Manufacturing
Results Overview of LFO-1.0T-250N by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFO-1.0T-250N Information
LFO-1.0T-250N by JST Manufacturing is an Other Fiber Optic.
Other Fiber Optics are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for LFO-1.0T-250N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77787262
|
Verical | Flag Terminal Brass Tin RoHS: Compliant Min Qty: 900 Package Multiple: 10 | Americas - 5720 |
|
$0.0521 / $0.0781 | Buy Now |
DISTI #
LFO-1.0T-250N
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 0.5÷1mm2, crimped, for cable Min Qty: 20 | 7740 |
|
$0.0419 / $0.0734 | Buy Now |
Part Details for LFO-1.0T-250N
LFO-1.0T-250N CAD Models
LFO-1.0T-250N Part Data Attributes
|
LFO-1.0T-250N
JST Manufacturing
Buy Now
|
Compare Parts:
LFO-1.0T-250N
JST Manufacturing
Select a part to compare: |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) |