Part Details for LFMXO5-25-7BBG400I by Lattice Semiconductor Corporation
Results Overview of LFMXO5-25-7BBG400I by Lattice Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFMXO5-25-7BBG400I Information
LFMXO5-25-7BBG400I by Lattice Semiconductor Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for LFMXO5-25-7BBG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5685
|
Newark | Lattice Control Fpga (With Flash) On Nexus Platform (28Nm Fd-Soi) Rohs Compliant: Yes |Lattice Semic... more RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3900 / $68.4100 | Buy Now |
DISTI #
220-LFMXO5-25-7BBG400I-ND
|
DigiKey | FPGA MACHXO5-NX W/FLASH 400BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
245 In Stock |
|
$62.9002 / $78.0000 | Buy Now |
DISTI #
842-LFMXO5257BBG400I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SO... more RoHS: Compliant | 18 |
|
$65.3900 / $78.0000 | Buy Now |
Part Details for LFMXO5-25-7BBG400I
LFMXO5-25-7BBG400I CAD Models
LFMXO5-25-7BBG400I Part Data Attributes
|
LFMXO5-25-7BBG400I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFMXO5-25-7BBG400I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 25000-Cell, PBGA400, CABGA-400
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Number of CLBs | 3125 | |
Number of Inputs | 252 | |
Number of Logic Cells | 25000 | |
Number of Outputs | 252 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 3125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | FDSOI | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |