Part Details for LFMXO5-100T-8BBG400I by Lattice Semiconductor Corporation
Overview of LFMXO5-100T-8BBG400I by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008HS-100TJBB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
0805HS-100TJLC | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
0805HS-100TJLB | Coilcraft Inc | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT |
Price & Stock for LFMXO5-100T-8BBG400I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4722
|
Newark | Fpga, Sram, 100 Logic Cells, Cabga-400, Fpga Type:Sram Based Fpga, No. Of Logic Cells:100Logic Cells, Ic Case/Package:Cabga, No. Of Pins:400Pins, Speed Grade:8, No.of User I/Os:291I/O S, Process Technology:28Nm, Qualification:- Rohs Compliant: Yes |Lattice Semiconductor LFMXO5-100T-8BBG400I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.2300 | Buy Now |
DISTI #
220-LFMXO5-100T-8BBG400I-ND
|
DigiKey | FPGA MACHXO5T-NX W/FLASH 400BGA Min Qty: 90 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$179.5500 | Buy Now |
DISTI #
842-MXO5100T8BBG400I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice Control FPGA (with flash) on Nexus platform (28nm FD-SOI) RoHS: Compliant | 90 |
|
$179.5500 / $206.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks | 0 |
|
$177.3400 | Buy Now |