Part Details for LFMWLT450-1005-I by Bel Fuse
Overview of LFMWLT450-1005-I by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LFMWLT450-1005-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFMWLT450-1005-I
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 15A 450W Chassis Mount - Bulk (Alt: LFMWLT450-1005-I) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
$194.1344 / $242.6680 | Buy Now |
DISTI #
LFMWLT450-1005-I
|
IBS Electronics | AC/DC Power Supply 1-OUT 30V 15A 450W Chassis Mount Min Qty: 24 Package Multiple: 1 | 0 |
|
$253.8120 | Buy Now |
Part Details for LFMWLT450-1005-I
LFMWLT450-1005-I CAD Models
LFMWLT450-1005-I Part Data Attributes
|
LFMWLT450-1005-I
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LFMWLT450-1005-I
Bel Fuse
AC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ANSI, CSA, CAN, CB, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
Length | 165.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10 A | |
Output Voltage-Max | 30.9 V | |
Output Voltage-Min | 29.1 V | |
Output Voltage-Nom | 30 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Seated Height-Max | 41.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 101.6 mm |