Part Details for LFMWLT150-1300 by EOS POWER INDIA Pvt
Overview of LFMWLT150-1300 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN1300ANC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 100 V, 30 A, 0.0133 Ω@10V, TSON Advance(WF) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
HD6413008VFI25 | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for LFMWLT150-1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLT150-1300-ND
|
DigiKey | AC/DC CONVERTER 5V 80W Min Qty: 72 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.8419 | Buy Now |
DISTI #
73659488
|
RS | Power Suppy, AC-DC, 150W, Open Frame, Medical, 5V, JST Connector, MWLT150 | EOS Power LFMWLT150-1300 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$64.3200 / $66.3100 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 150W Medical - Single Output - JST Connector - 5V@16A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3" RoHS: Compliant |
30 In Stock |
|
$57.3200 / $173.9900 | Buy Now |
DISTI #
65018384
|
Verical | AC/DC Power Supply Single-OUT 5V 16(Convetion)A/16(Forced Air)A 150W 9-Pin Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$76.0500 / $226.1870 | Buy Now |
|
Master Electronics | Open Frame DC Power Supply - 150W Medical - Single Output - JST Connector - 5V@16A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3" RoHS: Compliant |
30 In Stock |
|
$57.3200 / $173.9900 | Buy Now |