Part Details for LFMWLP350-1302-EX by EOS POWER INDIA Pvt
Overview of LFMWLP350-1302-EX by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for LFMWLP350-1302-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLP350-1302-EX-ND
|
DigiKey | AC/DC CONVERTER 15V 180W Min Qty: 54 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.2574 | Buy Now |
DISTI #
73659477
|
RS | Power Suppy, AC-DC, 350W, Open Frame, Medical, 15V, Molex Connector, MWLP350 | EOS Power LFMWLP350-1302-EX RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$124.4900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$106.6800 / $283.3500 | Buy Now |