LFMWLP350-1302-EX
Description: AC-DC Regulated Power Supply Module,

Overview of LFMWLP350-1302-EX by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-302NLB Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,
MSS7331-302NL Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-302NLC Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,

Price & Stock for LFMWLP350-1302-EX by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # LFMWLP350-1302-EX
Avnet Americas AC/DC Power Supply 1-OUT 15V 18A 350W Chassis Mount - Bulk (Alt: LFMWLP350-1302-EX) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Bulk 0
  • 54 $132.7490
  • 108 $127.6103
  • 216 $123.3281
  • 324 $119.0459
  • 432 $114.7636
  • 540 $110.4814
  • 5,400 $106.1992
$106.1992 / $132.7490 Buy Now

CAD Models for LFMWLP350-1302-EX by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFMWLP350-1302-EX by Bel Fuse

LFMWLP350-1302-EX
Bel Fuse
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CUL, NEMKO
Efficiency (Main Output)
92%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
127 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Output Voltage-Max
15.45 V
Output Voltage-Min
14.55 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Screening Level
IEC/EN/ES 60601-1; IEC 60601-1-2
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
180 W
Trim/Adjustable Output
YES
Width
76.2 mm
Want to compare parts?
  1. LFMWLP350-1302-EX
    Bel Fuse
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFMWLP350-1302-EX by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFMWLP350-1302-EX by Bel Fuse

  • Please alert me when LFMWLP350-1302-EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFMWLP350-1302-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFMWLP350-1302-EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFMWLP350-1302-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFMWLP350-1302-EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFMWLP350-1302-EX by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: