-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060L | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242-LFMWLP225-1006EX
|
Mouser Electronics | AC/DC Power Modules Medical Low Profile 1.0in height 2X4 225W AC/DC 58V Screw Terminal 7yr warranty RoHS: Compliant | 0 |
|
$102.6600 | Order Now |
DISTI #
000000000005650936
|
Sager | AC/DC Power Modules Medical Low Profile 1.0in height 2X4 225W AC/DC 58V Screw Terminal 7yr warranty Min Qty: 1 | 0 |
|
$106.9900 / $213.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFMWLP225-1006-EX
Bel Power Solutions
Buy Now
|
Compare Parts:
LFMWLP225-1006-EX
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |