Part Details for LFMWLP120-1303 by EOS POWER INDIA Pvt
Overview of LFMWLP120-1303 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
13031CL | Coilcraft Inc | Power choke, toroid, RoHS | |
130-3162-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Daughtercard Module, Nickel Sulfamate. | |
130-3162-15H | Amphenol Communications Solutions | Paladin Plus 3-Pair, 6 Column, Right Angle Receptacle, Signal Module, APP |
Price & Stock for LFMWLP120-1303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLP120-1303-ND
|
DigiKey | AC/DC CONVERTER 24V 100W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
36 In Stock |
|
$34.1200 | Buy Now |
DISTI #
70963056
|
RS | Power Supply, AC-DC, Open Frame, 120W, 24V,4.16A, 85-264V In, Medical | EOS Power LFMWLP120-1303 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 41 |
|
$69.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.4800 / $141.0200 | Buy Now |