-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
5962-9201301MEA | Analog Devices | IC, MONO HIGH SPEED SHA | |
ADUM1301CRWZ | Analog Devices | THREE-CHANNEL DIGITAL ISOLATOR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
242-LFMWLP120-1301
|
Mouser Electronics | AC/DC Power Modules POWER SUPPLY,LFMWLP120-1301 RoHS: Compliant | 0 |
|
$51.8500 | Order Now |
DISTI #
66918954
|
Verical | AC/DC Power Supply Single-OUT 12V 8.33(Convection)A/10(Forced Air)A 120W 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 50 |
|
$56.0500 / $59.3500 | Buy Now |
DISTI #
LFMWLP1201301-BEL
|
TME | LFMWLP120-1301 Min Qty: 1 | 50 |
|
$46.4306 / $54.6409 | Buy Now |
DISTI #
000000000005650925
|
Sager | AC/DC Power Modules POWER SUPPLY,LFMWLP120-1301 Min Qty: 1 | 0 |
|
$62.2100 / $124.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFMWLP120-1301
Bel Power Solutions
Buy Now
|
Compare Parts:
LFMWLP120-1301
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |