Part Details for LFMVLT40-3201 by EOS POWER INDIA Pvt
Overview of LFMVLT40-3201 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
UPD703201YGC-XXX-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for LFMVLT40-3201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059444
|
RS | Power Supply, AC-DC,5V@6A,24V@1A,-12V@0.5A,90-240VIn, OpenFrame, Medical, MVLTSeries | EOS Power LFMVLT40-3201 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$70.5200 / $75.8300 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical RoHS: Compliant |
1 In Stock |
|
$56.2000 / $161.0600 | Buy Now |
DISTI #
000000000003019149
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.2V/24V/-12.8V 6A/1A/0.5A 40W Medical RoHS: Compliant |
1 In Stock |
|
$56.2000 / $161.0600 | Buy Now |