Part Details for LFMVLT40-1202 by EOS POWER INDIA Pvt
Overview of LFMVLT40-1202 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
120257-HMC913LC4B | Analog Devices | HMC913LC4B Evaluation PCB | |
120257-HMC613LC4B | Analog Devices | HMC613LC4B Evaluation PCB | |
120202-HMC451LP3 | Analog Devices | HMC451LP3 Evaluation PCB |
Price & Stock for LFMVLT40-1202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059441
|
RS | Power Supply, AC-DC,15V,2.7A,90-240VIn, Open Frame, Pnl Mnt, Medical,41W, MVLT Series | EOS Power LFMVLT40-1202 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.6500 / $69.5200 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 2.7A 40W Medical RoHS: Compliant | 0 |
|
$51.5200 / $141.1000 | Buy Now |
DISTI #
000000000003019146
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |