Part Details for LFMCXO064081BULK by IQD Frequency Products
Overview of LFMCXO064081BULK by IQD Frequency Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFMCXO064081BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1923-1800-ND
|
DigiKey | XTAL OSC MCXO 10.0000MHZ SNWV Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$52.1261 / $58.1400 | Buy Now |
DISTI #
449-LFMCXO064081BULK
|
Mouser Electronics | Specialty Oscillators 10.0MHz 7.0 x 5.0mm 3.3V RoHS: Compliant | 0 |
|
$52.1200 / $58.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$52.9400 | Buy Now |
|
Quest Components | CLIPPED SINE OUTPUT OSCILLATOR, 10MHZ NOM | 1 |
|
$45.5000 | Buy Now |
DISTI #
IQMT-100-4-B-10M
|
TME | Generator: MCXO, 10MHz, SMD, 3.3V, ±0.05ppm, -40÷85°C, 7x5x2.4mm Min Qty: 1 | 0 |
|
$61.4100 / $69.9100 | RFQ |
DISTI #
LFMCXO064081BUL
|
Richardson RFPD | OSCILLATOR TCXO/VCTCXO RoHS: Compliant Min Qty: 10 | 0 |
|
$39.1300 / $55.4700 | Buy Now |
Part Details for LFMCXO064081BULK
LFMCXO064081BULK CAD Models
LFMCXO064081BULK Part Data Attributes
|
LFMCXO064081BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFMCXO064081BULK
IQD Frequency Products
Clipped Sine Output Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IQD | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 15 ppm | |
Frequency Stability | 0.05% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 2.4mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |