Part Details for LFM420S540C-C0 by Cincon Electronics Corporation
Overview of LFM420S540C-C0 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFM420S540C-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-LFM420S540C-C0-ND
|
DigiKey | AC-DC SWITCHING POWER MODULE,90- Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$117.2484 / $136.4300 | Buy Now |
DISTI #
418-LFM420S540C-C0
|
Mouser Electronics | Switching Power Supplies 420W 54V 5.19A Thread RoHS: Compliant | 0 |
|
$144.3700 / $154.9500 | Order Now |
DISTI #
000000000007224216
|
Sager | Switching Power Supplies 420W 54V 5.19A Thread Min Qty: 1 | 0 |
|
$138.5900 / $154.9500 | Buy Now |