Part Details for LFM300S300C by Cincon Electronics Corporation
Overview of LFM300S300C by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFM300S300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-LFM300S300C
|
Mouser Electronics | Switching Power Supplies 300W 30V 5.33A RoHS: Compliant | 25 |
|
$90.0800 / $104.0200 | Buy Now |