Part Details for LFM300S280C by Cincon Electronics Corporation
Overview of LFM300S280C by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFM300S280C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-LFM300S280C
|
Mouser Electronics | Switching Power Supplies 300W 28V 5.71A RoHS: Compliant | 28 |
|
$90.0800 / $104.0200 | Buy Now |