Part Details for LFM300S150C by Cincon Electronics Corporation
Overview of LFM300S150C by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFM300S150C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-LFM300S150C
|
Mouser Electronics | Switching Power Supplies 300W 15V 10.67A RoHS: Compliant | 30 |
|
$90.0800 / $104.0200 | Buy Now |
DISTI #
000000000007214248
|
Sager | Switching Power Supplies 300W 15V 10.67A Min Qty: 1 | 12 |
|
$98.4600 / $110.0800 | Buy Now |