There are no models available for this part yet.
Overview of LFM300M300C-C0 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFM300M300C-C0 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-LFM300M300C-C0
|
Mouser Electronics | Switching Power Supplies 300W 30V 5.33A Thread RoHS: Compliant | 3 |
|
$108.3700 / $116.3200 | Buy Now | |
DISTI #
000000000007224182
|
Sager | Switching Power Supplies 300W 30V 5.33A Thread Min Qty: 1 | 3 |
|
$104.0400 / $116.3200 | Buy Now |