Part Details for LFM200S240C by Cincon Electronics Corporation
Results Overview of LFM200S240C by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFM200S240C Information
LFM200S240C by Cincon Electronics Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LFM200S240C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-LFM200S240C-ND
|
DigiKey | SWITCHING POWER SUPPLIES AC-DC S Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.0300 | Buy Now |
DISTI #
418-LFM200S240C
|
Mouser Electronics | Modular Power Supplies 200W 24V 4.58A RoHS: Compliant | 2 |
|
$79.1200 / $90.0900 | Buy Now |
|
Symmetry Electronics | Switching Power Supplies AC-DC Switching Power Module, 90-264VAC Input, 200W, 24V output Min Qty: 1 | 0 |
|
$61.4300 | Buy Now |