There are no models available for this part yet.
Overview of LFM200S150C-C0 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFM200S150C-C0 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-LFM200S150C-C0-ND
|
DigiKey | SWITCHING POWER SUPPLIES AC-DC S Min Qty: 1 Lead time: 10 Weeks Container: Tray |
12 In Stock |
|
$71.7373 / $86.5800 | Buy Now | |
DISTI #
418-LFM200S150C-C0
|
Mouser Electronics | Modular Power Supplies 200W 15V 7.33A Insert RoHS: Compliant | 0 |
|
$71.7300 / $86.5800 | Order Now |