There are no models available for this part yet.
Overview of LFM200M360C by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFM200M360C by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-LFM200M360C-ND
|
DigiKey | SWITCHING POWER SUPPLIES AC-DC S Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
418-LFM200M360C
|
Mouser Electronics | Modular Power Supplies 200W 36V 3.06A Med RoHS: Compliant | 10 |
|
$67.6400 / $83.0000 | Buy Now | |
DISTI #
000000000007236290
|
Sager | Modular Power Supplies 200W 36V 3.06A Med Min Qty: 1 | 0 |
|
$86.5100 / $96.7200 | Buy Now |