Datasheets
LFL183G55TC2B908 by: Murata Manufacturing Co Ltd

Low Pass Filter,

Part Details for LFL183G55TC2B908 by Murata Manufacturing Co Ltd

Overview of LFL183G55TC2B908 by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for LFL183G55TC2B908

Part # Distributor Description Stock Price Buy
DISTI # LFL183G55TC2B908-ND
DigiKey RF FILTER 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0975
$0.0975 Buy Now
DISTI # LFL183G55TC2B908
Avnet Americas Electromechanical Filter 3550MHz Freq. 2000MHz to 4000MHz 50Ohm - Tape and Reel (Alt: LFL183G55TC2B908) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.0589
$0.0589 Buy Now

Part Details for LFL183G55TC2B908

LFL183G55TC2B908 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LFL183G55TC2B908 Part Data Attributes

LFL183G55TC2B908 Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
LFL183G55TC2B908 Murata Manufacturing Co Ltd Low Pass Filter,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Samacsys Manufacturer Murata Electronics
Average Input Power 3 W
Center or Cutoff Frequency (fo/fc) 3550 MHz
Filter Type CERAMIC LPF
Height 0.6 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 0.55 dB
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, PAPER, 7 INCH
VSWR 1.9
Width 0.8 mm

LFL183G55TC2B908 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFL183G55TC2B908 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFL183G55TC2B908 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of LFL183G55TC2B908 would you like to use for your alert(s)?
  • Please alert me when LFL183G55TC2B908 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFL183G55TC2B908 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFL183G55TC2B908 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFL183G55TC2B908 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFL183G55TC2B908.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFL183G55TC2B908 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: