-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 869.5MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFL15869MTC1B787-ND
|
DigiKey | RF FILTER LOW PASS 869.5MHZ 0402 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LFL15869MTC1B787
|
Avnet Americas | Electromechanical Filter 869.5MHz Freq. 800MHz to 1000MHz - Tape and Reel (Alt: LFL15869MTC1B787) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0569 | Buy Now |
DISTI #
81-LFL15869MTC1B787
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 2085 |
|
$0.0540 / $0.1900 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
DISTI #
LFL15869MTC1B787
|
Avnet Americas | Electromechanical Filter 869.5MHz Freq. 800MHz to 1000MHz - Tape and Reel (Alt: LFL15869MTC1B787) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0569 | Buy Now |
DISTI #
LFL15869MTC1B787
|
Avnet Americas | Electromechanical Filter 869.5MHz Freq. 800MHz to 1000MHz - Tape and Reel (Alt: LFL15869MTC1B787) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0543 / $0.0569 | Buy Now |
|
Chip1Cloud | 9600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFL15869MTC1B787
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFL15869MTC1B787
Murata Manufacturing Co Ltd
Low Pass Filter, 869.5MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | INSERTION LOSS CONSIDERED WITH RESPECT TO TEMPERATURE RANGE -40 TO +85 | |
Center or Cutoff Frequency (fo/fc) | 869.5 MHz | |
Filter Type | LOW PASS FILTER | |
Insertion Loss-Max | 0.6 dB | |
Mounting Type | SURFACE MOUNT | |
Packing Method | TAPE AND REEL |