Part Details for LFK46MINTPM3QA by NXP Semiconductors
Overview of LFK46MINTPM3QA by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFK46MINTPM3QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4805
|
Newark | Nxp Mpc5746M 0.5 Mm 176-Pin Lqfp Ep To 208-Pin 1.0 Mm Pga Adapter Rohs Compliant: Yes |Nxp LFK46MINTPM3QA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$300.6500 / $328.1900 | Buy Now |
DISTI #
568-LFK46MINTPM3QA-ND
|
DigiKey | QORIVVA MPC5746M ON A 176 PIN 0. Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$367.9200 | Buy Now |
DISTI #
LFK46MINTPM3QA
|
Avnet Americas | 176-Pin 0.5mm Pitch EQFP to 208-Pin 1mm Pitch PGA Adapter Qorivva MPC5746M - Boxed Product (Development Kits) (Alt: LFK46MINTPM3QA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$277.6950 / $305.2350 | Buy Now |
DISTI #
771-LFK46MINTPM3QA
|
Mouser Electronics | Sockets & Adapters Qorivva MPC5746M ON A 176 PIN 0.5MM EQFP to 208 1.0MM PGA adapter RoHS: Compliant | 0 |
|
$304.7800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$353.0800 | Buy Now |
|
NXP Semiconductors | Qorivva MPC5746M ON A 176 PIN 0.5MM EQFP to 208 1.0MM PGA adapter, RoHS: Not Compliant pbFree: No | Pending Stock |
|
$270.0000 | Buy Now |