Part Details for LFJ606003C by Littelfuse Inc
Overview of LFJ606003C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ606003C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T5140
|
Newark | 600V Class J Block 600A 3 Pole/ Box |Littelfuse LFJ606003C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$996.0600 / $1,087.3100 | Buy Now |
DISTI #
LFJ606003C-ND
|
DigiKey | FUSE BLOCK CART 600V 600A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$1,247.7020 / $1,336.8200 | Buy Now |
DISTI #
576-LFJ606003C
|
Mouser Electronics | Fuse Holder CLASS J FUSE BLOCK 600V 400A 3 POLE RoHS: Compliant | 0 |
|
$1,260.5700 / $1,336.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$998.1900 | Buy Now |
|
Onlinecomponents.com | 600V Class J Block 600A 3 Pole RoHS: Compliant | 0 |
|
$1,105.0800 / $1,186.4500 | Buy Now |
DISTI #
LFJ606003C
|
TTI | Fuse Holder CLASS J FUSE BLOCK 600V 400A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 1 In Stock |
|
$1,164.5400 | Buy Now |
DISTI #
000000000007222733
|
Sager | 600V CLASS J BLOCK 600A 3 POLE Min Qty: 1 | 0 |
|
$1,242.8100 / $1,423.2100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 600A DIN | 0 |
|
$3,740.3284 / $3,815.1350 | RFQ |