Part Details for LFJ606001C by Littelfuse Inc
Overview of LFJ606001C by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ606001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5685
|
Newark | 600V Class J Block 600A 1 Pole/ Box |Littelfuse LFJ606001C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$337.8800 / $368.8300 | Buy Now |
DISTI #
LFJ606001C-ND
|
DigiKey | FUSE BLOCK CART 600V 600A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$544.1600 | Buy Now |
DISTI #
576-LFJ606001C
|
Mouser Electronics | Fuse Holder CLASS J FUSE BLOCK 600V 400A 1 POLE RoHS: Compliant | 0 |
|
$427.6000 / $442.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$338.5500 | Buy Now |
|
Onlinecomponents.com | 600V Class J Block 600A 1 Pole RoHS: Compliant | 0 |
|
$385.8900 / $407.6300 | Buy Now |
DISTI #
LFJ606001C
|
TTI | Fuse Holder CLASS J FUSE BLOCK 600V 400A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$394.9600 | Buy Now |
DISTI #
000000000007222732
|
Sager | 600V CLASS J BLOCK 600A 1 POLE Min Qty: 1 | 0 |
|
$421.5700 / $482.7700 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 600A DIN | 0 |
|
$1,268.7764 / $1,294.1520 | RFQ |