Part Details for LFJ601001CID by Littelfuse Inc
Overview of LFJ601001CID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ601001CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T1140
|
Newark | 600V Class J Block 100A 1 Pole/ Box Rohs Compliant: Yes |Littelfuse LFJ601001CID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7600 / $36.5800 | Buy Now |
DISTI #
LFJ601001CID-ND
|
DigiKey | FUSE BLOCK CART 600V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$48.3800 | Buy Now |
DISTI #
576-LFJ601001CID
|
Mouser Electronics | Fuse Holder CLASS J FUSE BLOCK 600V 100A 1 POLE RoHS: Compliant | 3 |
|
$42.9100 / $45.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$27.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$27.7100 / $36.6300 | Buy Now | |
DISTI #
LFJ601001CID
|
TTI | Fuse Holder CLASS J FUSE BLOCK 600V 100A 1 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 23 In Stock |
|
$30.7900 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 100A DIN | 0 |
|
$92.7615 / $99.2548 | RFQ |