Part Details for LFJ600303CID by Littelfuse Inc
Overview of LFJ600303CID by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ600303CID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5675
|
Newark | 600V Class J Block 30A 3 Pole/ Box Rohs Compliant: Yes |Littelfuse LFJ600303CID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1200 / $55.5400 | Buy Now |
DISTI #
LFJ600303CID-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$47.2301 / $81.0200 | Buy Now |
DISTI #
576-LFJ600303CID
|
Mouser Electronics | Fuse Holder CLASS J FUSE BLOCK 600V 30A 3 POLE RoHS: Compliant | 137 |
|
$49.5100 / $69.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$38.4700 | Buy Now |
|
Onlinecomponents.com | 600V Class J Block With Indication RoHS: Compliant |
207 In Stock |
|
$42.2400 / $53.0500 | Buy Now |
DISTI #
84985256
|
Verical | Fuse Block 30A 600V DIN Rail Solder Lug RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 207 |
|
$59.6700 / $68.9650 | Buy Now |
DISTI #
LFJ600303CID
|
TTI | Fuse Holder CLASS J FUSE BLOCK 600V 30A 3 POLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$46.2900 / $51.0400 | Buy Now |
DISTI #
000000000007212870
|
Sager | 600V CLASS J BLOCK 30A 3 POLE Min Qty: 1 | 6 |
|
$42.0500 / $53.3200 | Buy Now |
|
Master Electronics | 600V Class J Block With Indication RoHS: Compliant |
207 In Stock |
|
$42.2400 / $53.0500 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$142.6918 / $149.8264 | RFQ |