Part Details for LFJ600302S by Littelfuse Inc
Overview of LFJ600302S by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFJ600302S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9093
|
Newark | 600V Class J Block 30A 2 Pole Non-Id/ Box |Littelfuse LFJ600302S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4100 / $33.2400 | Buy Now |
DISTI #
LFJ600302S-ND
|
DigiKey | FUSE BLOK CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$26.8229 / $50.6300 | Buy Now |
DISTI #
576-LFJ600302S
|
Mouser Electronics | Fuse Holder CLASS J FUSEBLOCK 600V 30A 2P NON-ID RoHS: Compliant | 0 |
|
$29.6300 / $46.2200 | Order Now |
|
Onlinecomponents.com | 600V Class J Block 30A 2 Pole Non-Id RoHS: Compliant | 0 |
|
$26.3800 / $34.5700 | Buy Now |
DISTI #
000000000007222713
|
Sager | 600V CLASS J BLOCK 30A 2 POLE NON-ID Min Qty: 1 | 0 |
|
$30.0600 / $41.4800 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOK CART 600V 30A DIN RAIL | 0 |
|
$87.6298 / $93.7639 | RFQ |