Part Details for LFIL0000 by Red Lion Controls
Overview of LFIL0000 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFIL0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P5516
|
Newark | Line Filter Rohs Compliant: Yes |Red Lion Controls LFIL0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8700 | Buy Now |
DISTI #
LFIL0000-ND
|
DigiKey | LINE FLTR 250VAC 1.15A CHASS MNT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$52.0300 | Buy Now |
DISTI #
70031552
|
RS | 1.15A 250 V ac 400Hz SMD Power Line Filter With Screw Terminals | Red Lion Controls LFIL0000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$54.1100 | Buy Now |