Part Details for LFH601001C by Littelfuse Inc
Overview of LFH601001C by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFH601001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9086
|
Newark | 600V Class H Block 100A 1 Pole Non-Id/ Box |Littelfuse LFH601001C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5500 / $46.2100 | Buy Now |
DISTI #
LFH601001C-ND
|
DigiKey | FUSE BLOCK CART 600V 100A DIN Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$53.5000 | Buy Now |
DISTI #
576-LFH601001C
|
Mouser Electronics | Fuse Holder CLASS H FUSEBLOCK 600V 100A 1P NON-ID RoHS: Compliant | 0 |
|
$40.5900 / $49.4500 | Order Now |
|
Future Electronics | Fuse Holder CLASS H FUSEBLOCK 600V 100A 1P NON-ID RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 16Box |
|
$52.4600 / $55.0800 | Buy Now |
|
Onlinecomponents.com | 600V Class H Block 100A 1 Pole Non-Id RoHS: Compliant | 0 |
|
$36.9700 / $48.5300 | Buy Now |
DISTI #
LFH601001C
|
TME | Fuse holder, cylindrical fuses, screw, 100A, 600V, Poles: 1, black Min Qty: 1 | 0 |
|
$77.4300 | RFQ |
DISTI #
000000000007222681
|
Sager | 600V CLASS H BLOCK 100A 1 POLE NON-ID Min Qty: 1 | 0 |
|
$37.3100 / $47.3000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 13 |
|
$55.0800 / $59.0100 | Buy Now |
|
Ozdisan Elektronik | FUSE BLOCK CART 600V 100A DIN | 0 |
|
$101.4382 / $106.5101 | RFQ |